
MACP-010250-C808A0 | |
|---|---|
DigiKey Part Number | 1465-1712-2-ND - Tape & Reel (TR) 1465-1712-1-ND - Cut Tape (CT) 1465-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-010250-C808A0 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 8.5dB 631mW 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 8.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 631mW | |
Isolation | - | |
Return Loss | 35dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥297.00000 | ¥297 |
| 10 | ¥268.90000 | ¥2,689 |
| 25 | ¥258.28000 | ¥6,457 |
| 50 | ¥250.52000 | ¥12,526 |
| 100 | ¥242.93000 | ¥24,293 |
| 250 | ¥233.17600 | ¥58,294 |
| 500 | ¥226.01600 | ¥113,008 |
| 1,000 | ¥219.02900 | ¥219,029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥212.22700 | ¥424,454 |
| 4,000 | ¥205.60225 | ¥822,409 |
| 6,000 | ¥201.81050 | ¥1,210,863 |
| Unit Price without JCT: | ¥297.00000 |
|---|---|
| Unit Price with JCT: | ¥326.70000 |

