
MACP-009011-C80370 | |
|---|---|
DigiKey Part Number | 1465-1710-2-ND - Tape & Reel (TR) 1465-1710-1-ND - Cut Tape (CT) 1465-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-009011-C80370 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 8dB 250mW 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 8dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 18.5dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥665.00000 | ¥665 |
| 10 | ¥601.80000 | ¥6,018 |
| 25 | ¥577.76000 | ¥14,444 |
| 50 | ¥560.08000 | ¥28,004 |
| 100 | ¥542.82000 | ¥54,282 |
| 250 | ¥520.68800 | ¥130,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥491.02778 | ¥441,925 |
| 1,800 | ¥475.59556 | ¥856,072 |
| 2,700 | ¥466.76519 | ¥1,260,266 |
| Unit Price without JCT: | ¥665.00000 |
|---|---|
| Unit Price with JCT: | ¥731.50000 |

