RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 250mW 6-SMD Module, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-009730-C60370

DigiKey Part Number
1465-1709-2-ND - Tape & Reel (TR)
1465-1709-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MACP-009730-C60370
Description
RF DIR COUPLER 5MHZ-1.2GHZ MOD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 250mW 6-SMD Module, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.2GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
-
Power - Max
250mW
Isolation
-
Return Loss
23dB
Package / Case
6-SMD Module, No Lead
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥464.00000¥464
10¥420.30000¥4,203
25¥403.64000¥10,091
50¥391.38000¥19,569
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800¥313.86556¥564,958
Unit Price without JCT:¥464.00000
Unit Price with JCT:¥510.40000