RF Balun 1MHz ~ 300MHz 75 / 75Ohm 6-SMD (5 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011062

DigiKey Part Number
1465-1697-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MABA-011062
Description
TRANSFORMER 1:2 1-300MHZ SM22
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 1MHz ~ 300MHz 75 / 75Ohm 6-SMD (5 Leads), Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
1MHz ~ 300MHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
0.8dB
Return Loss (Min)
20dB
Package / Case
6-SMD (5 Leads), Gull Wing
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥312.34850¥624,697
Manufacturers Standard Package
Unit Price without JCT:¥312.34850
Unit Price with JCT:¥343.58335