
MABA-011048 | |
|---|---|
DigiKey Part Number | 1465-1704-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-011048 |
Description | BALUN 5MHZ-200MHZ 75/75 5SMD MOD |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 5MHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |

