
MABA-011050 | |
|---|---|
DigiKey Part Number | 1465-1703-2-ND - Tape & Reel (TR) 1465-1703-1-ND - Cut Tape (CT) 1465-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011050 |
Description | BALUN 5MHZ-300MHZ 75/75 5SMD MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 300MHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 18dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥438.00000 | ¥438 |
| 10 | ¥396.60000 | ¥3,966 |
| 25 | ¥380.84000 | ¥9,521 |
| 50 | ¥369.22000 | ¥18,461 |
| 100 | ¥357.94000 | ¥35,794 |
| 250 | ¥343.44000 | ¥85,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥300.62889 | ¥270,566 |
| 1,800 | ¥291.24111 | ¥524,234 |
| 2,700 | ¥285.86704 | ¥771,841 |
| 4,500 | ¥279.21711 | ¥1,256,477 |
| Unit Price without JCT: | ¥438.00000 |
|---|---|
| Unit Price with JCT: | ¥481.80000 |

