
MABA-010321-CT1A42 | |
|---|---|
DigiKey Part Number | 1465-MABA-010321-CT1A42TR-ND - Tape & Reel (TR) 1465-MABA-010321-CT1A42CT-ND - Cut Tape (CT) 1465-MABA-010321-CT1A42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-010321-CT1A42 |
Description | TRANSFORMER 1:1 TXLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.2GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 6.7° | |
Insertion Loss (Max) | 1.65dB | |
Return Loss (Min) | 8dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥438.00000 | ¥438 |
| 10 | ¥396.60000 | ¥3,966 |
| 25 | ¥380.84000 | ¥9,521 |
| 50 | ¥369.22000 | ¥18,461 |
| 100 | ¥357.94000 | ¥35,794 |
| 250 | ¥343.44000 | ¥85,860 |
| 500 | ¥332.80200 | ¥166,401 |
| 1,000 | ¥322.43700 | ¥322,437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥312.34850 | ¥624,697 |
| Unit Price without JCT: | ¥438.00000 |
|---|---|
| Unit Price with JCT: | ¥481.80000 |

