
MABA-009572-CF18A0 | |
|---|---|
DigiKey Part Number | 1465-1705-2-ND - Tape & Reel (TR) 1465-1705-1-ND - Cut Tape (CT) 1465-1705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-009572-CF18A0 |
Description | BALUN 5MHZ-200MHZ 75/75 6SMD GW |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 75 / 75Ohm 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.5dB | |
Return Loss (Min) | 19dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥280.00000 | ¥280 |
| 10 | ¥253.60000 | ¥2,536 |
| 25 | ¥243.68000 | ¥6,092 |
| 50 | ¥236.32000 | ¥11,816 |
| 100 | ¥229.18000 | ¥22,918 |
| 250 | ¥219.98000 | ¥54,995 |
| 500 | ¥213.22000 | ¥106,610 |
| 1,000 | ¥206.63200 | ¥206,632 |
| Unit Price without JCT: | ¥280.00000 |
|---|---|
| Unit Price with JCT: | ¥308.00000 |

