RF Balun 5MHz ~ 1.2GHz 1:2 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-007681-CT2010

DigiKey Part Number
1465-1304-2-ND - Tape & Reel (TR)
1465-1304-1-ND - Cut Tape (CT)
1465-1304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-007681-CT2010
Description
BALUN 5MHZ-1.2GHZ 1:2 4SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 1:2 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
-
Insertion Loss (Max)
2.2dB
Return Loss (Min)
-
Package / Case
4-SMD, No Lead
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥450.00000¥450
10¥406.00000¥4,060
25¥389.92000¥9,748
50¥378.08000¥18,904
100¥366.52000¥36,652
250¥351.66000¥87,915
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900¥331.74111¥298,567
1,800¥321.36444¥578,456
2,700¥315.42519¥851,648
4,500¥308.07889¥1,386,355
Manufacturers Standard Package
Unit Price without JCT:¥450.00000
Unit Price with JCT:¥495.00000