
MAAM-011186-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1476-2-ND - Tape & Reel (TR) 1465-1476-1-ND - Cut Tape (CT) 1465-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011186-TR1000 |
Description | IC AMP CATV 48QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 CATV 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | CATV | |
Output Type | Differential | |
Number of Circuits | 2 | |
Slew Rate | - | |
Current - Supply | 280 mA | |
Voltage - Supply, Single/Dual (±) | 5V, 8V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,919.00000 | ¥2,919 |
| 10 | ¥2,542.10000 | ¥25,421 |
| 25 | ¥2,411.28000 | ¥60,282 |
| 100 | ¥2,231.81000 | ¥223,181 |
| 250 | ¥2,124.43200 | ¥531,108 |
| 500 | ¥2,116.51600 | ¥1,058,258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,977.36500 | ¥1,977,365 |
| Unit Price without JCT: | ¥2,919.00000 |
|---|---|
| Unit Price with JCT: | ¥3,210.90000 |

