
MADP-007455-0287DT | |
|---|---|
DigiKey Part Number | 1465-MADP-007455-0287DTTR-ND - Tape & Reel (TR) 1465-MADP-007455-0287DTCT-ND - Cut Tape (CT) 1465-MADP-007455-0287DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007455-0287DT |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥318.00000 | ¥318 |
| 10 | ¥234.00000 | ¥2,340 |
| 25 | ¥213.04000 | ¥5,326 |
| 100 | ¥190.04000 | ¥19,004 |
| 250 | ¥179.05200 | ¥44,763 |
| 500 | ¥177.64600 | ¥88,823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥160.25000 | ¥480,750 |
| 6,000 | ¥156.95583 | ¥941,735 |
| 9,000 | ¥155.30711 | ¥1,397,764 |
| Unit Price without JCT: | ¥318.00000 |
|---|---|
| Unit Price with JCT: | ¥349.80000 |

