
CGHV60040D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV60040D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV60040D-GP4 |
Description | RF MOSFET HEMT 50V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 65 mA 6GHz 17dB 40W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 65 mA | |
Power - Output | 40W | |
Voltage - Rated | 150 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥25,315.70000 | ¥253,157 |
| 20 | ¥24,450.35000 | ¥489,007 |
| 30 | ¥24,017.03333 | ¥720,511 |
| 50 | ¥23,536.80000 | ¥1,176,840 |
| 70 | ¥23,256.15714 | ¥1,627,931 |
| Unit Price without JCT: | ¥25,315.70000 |
|---|---|
| Unit Price with JCT: | ¥27,847.27000 |

