
DR40FC1-R111A | |
|---|---|
DigiKey Part Number | 5888-DR40FC1-R111A-ND |
Manufacturer | |
Manufacturer Product Number | DR40FC1-R111A |
Description | CONTROLLER FOR IR-94BZA, MR-94BZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Brushless 24 ~ 48VDC Supply 37A 17 ~ 45V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mabuchi Motor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless DC (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 17 ~ 45V | |
Current - Output | 37A | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | CAN | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 50°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | IR94 and MR94 | |
Weight | 0.485 lb (220 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥79,792.00000 | ¥79,792 |
| 5 | ¥73,330.00000 | ¥366,650 |
| 10 | ¥71,740.80000 | ¥717,408 |
| Unit Price without JCT: | ¥79,792.00000 |
|---|---|
| Unit Price with JCT: | ¥87,771.20000 |





