A090-V11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


M5Stack Technology Co., Ltd.
In Stock: 0
Unit Price: ¥1,410.00000
Datasheet
RZ7899, STM32F030 Motor Controller/Driver Power Management Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A090-V11

DigiKey Part Number
2221-A090-V11-ND
Manufacturer
Manufacturer Product Number
A090-V11
Description
ATOMIC MOTION BASE V1.1
Customer Reference
Detailed Description
RZ7899, STM32F030 Motor Controller/Driver Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Retail Package
Part Status
Obsolete
Platform
-
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
RZ7899, STM32F030
Contents
Board(s)
Suggested Programming Environment
Arduino, UIFlow
Interconnect System
Grove, HY2.0-4P
Note
-
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes