


IS32LT3129A-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3129A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3129A-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3129A-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3129A-ZLA3-TR |
Description | IC LED DRV LIN PWM 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA 20-eTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥382.00000 | ¥382 |
| 10 | ¥282.50000 | ¥2,825 |
| 25 | ¥257.80000 | ¥6,445 |
| 100 | ¥230.53000 | ¥23,053 |
| 250 | ¥217.54400 | ¥54,386 |
| 500 | ¥211.04000 | ¥105,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥196.47320 | ¥491,183 |
| 5,000 | ¥192.37380 | ¥961,869 |
| 7,500 | ¥190.32147 | ¥1,427,411 |
| Unit Price without JCT: | ¥382.00000 |
|---|---|
| Unit Price with JCT: | ¥420.20000 |

