
IS31LT3177-STLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31LT3177-STLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3177-STLS4-TRCT-ND - Cut Tape (CT) 2521-IS31LT3177-STLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3177-STLS4-TR |
Description | IC LED DRIVER LIN DIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥70.00000 | ¥70 |
10 | ¥48.40000 | ¥484 |
25 | ¥43.08000 | ¥1,077 |
100 | ¥37.33000 | ¥3,733 |
250 | ¥34.58000 | ¥8,645 |
500 | ¥32.92400 | ¥16,462 |
1,000 | ¥31.56300 | ¥31,563 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥29.87867 | ¥89,636 |
6,000 | ¥29.05500 | ¥174,330 |
9,000 | ¥28.64244 | ¥257,782 |
15,000 | ¥28.18520 | ¥422,778 |
21,000 | ¥27.91814 | ¥586,281 |
30,000 | ¥27.66107 | ¥829,832 |
Unit Price without JCT: | ¥70.00000 |
---|---|
Unit Price with JCT: | ¥77.00000 |