Similar

SST-90-W65S-F11-N3101 | |
|---|---|
DigiKey Part Number | SST-90-W65S-F11-N3101-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-W65S-F11-N3101 |
Description | LED COB SST-90 COOL WH SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SST-90 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.25V |
Series | Lumens/Watt @ Current - Test 95 lm/W |
Packaging Tray | Current - Max 9A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 100° |
Color White, Cool | Size / Dimension 11.00mm L x 10.00mm W |
CCT (K) 6500K | Height 5.40mm |
Configuration Square | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 975lm (950lm ~ 1000lm) | Lens Type Domed |
Current - Test 3.15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBT-90-W57S-F71-NA200 | Luminus Devices Inc. | 0 | SBT-90-W57S-F71-NA200-ND | ¥0.00000 | Similar |


