Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-20-WS65-B2-G1652 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WS65-B2-G1652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WS65-B2-G1652 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WS Gen 2 White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 700lm (680lm ~ 720lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥129.31100 | ¥129,311 |
| 2,000 | ¥122.88850 | ¥245,777 |
| 3,000 | ¥119.59700 | ¥358,791 |
| 5,000 | ¥115.88260 | ¥579,413 |
| 7,000 | ¥113.67429 | ¥795,720 |
| 10,000 | ¥111.52120 | ¥1,115,212 |
| Unit Price without JCT: | ¥129.31100 |
|---|---|
| Unit Price with JCT: | ¥142.24210 |

