Parametric Equivalent
Parametric Equivalent

SST-20-B-A120-R450 | |
|---|---|
DigiKey Part Number | 1214-SST-20-B-A120-R450TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-B-A120-R450 |
Description | SST-20-B-A120-R450 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-20-B Horticulture Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 650mW (630mW ~ 670mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥143.52600 | ¥143,526 |
| 2,000 | ¥136.57050 | ¥273,141 |
| 3,000 | ¥133.00600 | ¥399,018 |
| 5,000 | ¥128.98400 | ¥644,920 |
| 7,000 | ¥126.59300 | ¥886,151 |
| 10,000 | ¥124.26200 | ¥1,242,620 |
| Unit Price without JCT: | ¥143.52600 |
|---|---|
| Unit Price with JCT: | ¥157.87860 |

