
SST-08-UV-A40H-F385-00 | |
---|---|
DigiKey Part Number | 1214-SST-08-UV-A40H-F385-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-08-UV-A40H-F385-00 |
Description | UV MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.5V 1A 40° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥293.09800 | ¥146,549 |
1,000 | ¥279.58700 | ¥279,587 |
1,500 | ¥272.66533 | ¥408,998 |
2,500 | ¥264.85600 | ¥662,140 |
3,500 | ¥260.21429 | ¥910,750 |
5,000 | ¥255.68920 | ¥1,278,446 |
Unit Price without JCT: | ¥293.09800 |
---|---|
Unit Price with JCT: | ¥322.40780 |