
SFT-20-B-F35-EPB | |
|---|---|
DigiKey Part Number | SFT-20-B-F35-EPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-20-B-F35-EPB |
Description | LED SFT20 BLUE 455NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-20 Blue 455nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | 6A | |
Luminous Flux @ Current/Temperature | 80lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Base Product Number |

