
SFT-10-B-F35-EPD | |
|---|---|
DigiKey Part Number | SFT-10-B-F35-EPD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-10-B-F35-EPD |
Description | LED SFT10 BLUE 455NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-10 Blue 455nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFT-10-B-F35-EPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 16 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 34lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥609.65800 | ¥304,829 |
| 1,000 | ¥585.89100 | ¥585,891 |
| 1,500 | ¥573.72267 | ¥860,584 |
| 2,500 | ¥560.00280 | ¥1,400,007 |
| Unit Price without JCT: | ¥609.65800 |
|---|---|
| Unit Price with JCT: | ¥670.62380 |

