
MP-3030-120H-30-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-30-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-30-90CT-ND - Cut Tape (CT) 1214-MP-3030-120H-30-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-30-90 |
Description | LED MP3030120H WM WHT 3000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 3000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-30-90 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 32lm (Typ) | Height - Seated (Max) 0.026" (0.66mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.68V | Base Product Number |
Lumens/Watt @ Current - Test 184 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥30.90000 | ¥309 |
| 100 | ¥21.72000 | ¥2,172 |
| 500 | ¥17.50200 | ¥8,751 |
| 1,000 | ¥16.10800 | ¥16,108 |
| 2,000 | ¥14.91750 | ¥29,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.46300 | ¥77,315 |
| 10,000 | ¥14.53510 | ¥145,351 |
| 15,000 | ¥14.05920 | ¥210,888 |
| 25,000 | ¥13.52124 | ¥338,031 |
| 35,000 | ¥13.20120 | ¥462,042 |
| 50,000 | ¥12.88892 | ¥644,446 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

