
MP-3030-1100-50-80 | |
|---|---|
DigiKey Part Number | 1214-1347-2-ND - Tape & Reel (TR) 1214-1347-1-ND - Cut Tape (CT) 1214-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-50-80 |
Description | LED MP3030 COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Cool 5000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 67lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 149 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥24.00000 | ¥240 |
| 100 | ¥16.70000 | ¥1,670 |
| 500 | ¥13.35600 | ¥6,678 |
| 1,000 | ¥12.24400 | ¥12,244 |
| 2,000 | ¥11.29650 | ¥22,593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.64940 | ¥58,247 |
| 10,000 | ¥10.90870 | ¥109,087 |
| 15,000 | ¥10.52833 | ¥157,925 |
| 25,000 | ¥10.09836 | ¥252,459 |
| 35,000 | ¥9.84240 | ¥344,484 |
| 50,000 | ¥9.59264 | ¥479,632 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

