
MP-1616-1103-27-90 | |
|---|---|
DigiKey Part Number | MP-1616-1103-27-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1616-1103-27-90 |
Description | LED XNOVA CUBE WHT 2700K 1616 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 2700K 3.3V 150mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-1616-1103-27-90 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 1616 |
CCT (K) 2700K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 52lm (Typ) | Height - Seated (Max) 0.029" (0.73mm) |
Current - Test 150mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥7.58483 | ¥227,545 |
| Unit Price without JCT: | ¥7.58483 |
|---|---|
| Unit Price with JCT: | ¥8.34331 |

