
CXM-6-40-90-18-AC40-F5-3 | |
---|---|
DigiKey Part Number | 1214-CXM-6-40-90-18-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-40-90-18-AC40-F5-3 |
Description | LED COB NEUT WHT SQUARE 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-6-40-90-18-AC40-F5-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 705lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.65V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥474.00000 | ¥474 |
80 | ¥270.41250 | ¥21,633 |
160 | ¥253.07500 | ¥40,492 |
560 | ¥228.11429 | ¥127,744 |
1,040 | ¥218.27692 | ¥227,008 |
2,000 | ¥209.35300 | ¥418,706 |
5,040 | ¥198.91567 | ¥1,002,535 |
Unit Price without JCT: | ¥474.00000 |
---|---|
Unit Price with JCT: | ¥521.40000 |