
CXM-4-30-90-18-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-30-90-18-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-30-90-18-AC40-F5-3 |
Description | LED COB WARM WHT SQUARE 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-4-30-90-18-AC40-F5-3 Models |
Category | Voltage - Forward (Vf) (Typ) 16.9V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 108 lm/W |
Packaging Tray | Current - Max 800mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 440lm (Typ) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥386.00000 | ¥386 |
| 80 | ¥215.81250 | ¥17,265 |
| 160 | ¥201.23750 | ¥32,198 |
| 560 | ¥180.23750 | ¥100,933 |
| 1,040 | ¥171.94808 | ¥178,826 |
| 2,000 | ¥164.42650 | ¥328,853 |
| 5,040 | ¥155.62659 | ¥784,358 |
| 10,000 | ¥150.25950 | ¥1,502,595 |
| Unit Price without JCT: | ¥386.00000 |
|---|---|
| Unit Price with JCT: | ¥424.60000 |

