
CXM-4-27-95-36-TC41-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-27-95-36-TC41-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-27-95-36-TC41-F5-2 |
Description | LED COB CXM-4 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 415lm (Typ) | Lens Type Flat |
Current - Test 120mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-4-30-95-36-AC40-F5-3 | Luminus Devices Inc. | 1,577 | 1214-CXM-4-30-95-36-AC40-F5-3-ND | ¥427.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥387.00000 | ¥387 |
| 10 | ¥277.50000 | ¥2,775 |
| 400 | ¥185.95000 | ¥74,380 |
| 800 | ¥175.94500 | ¥140,756 |
| 1,200 | ¥170.81583 | ¥204,979 |
| 2,000 | ¥165.02100 | ¥330,042 |
| 5,200 | ¥155.92288 | ¥810,799 |
| 10,000 | ¥150.80260 | ¥1,508,026 |
| Unit Price without JCT: | ¥387.00000 |
|---|---|
| Unit Price with JCT: | ¥425.70000 |

