
CXM-11-30-90-36-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-30-90-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-30-90-36-TC60-F7-3 |
Description | CXM-11-30-90-36-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.1V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2185lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,077.00000 | ¥1,077 |
| 45 | ¥690.44444 | ¥31,070 |
| 135 | ¥629.25185 | ¥84,949 |
| 540 | ¥571.75000 | ¥308,745 |
| 1,035 | ¥550.70048 | ¥569,975 |
| 2,025 | ¥532.19012 | ¥1,077,685 |
| Unit Price without JCT: | ¥1,077.00000 |
|---|---|
| Unit Price with JCT: | ¥1,184.70000 |

