Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM-14-65-80-36-TC60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CIM-14-65-80-36-TC60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CIM-14-65-80-36-TC60-F7-2 |
Description | CIM-14-65-80-36-TC60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CIM-14 Gen6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.1V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 2585lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIM-14-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-65-80-36-AC40-F5-3-ND | ¥627.01926 | Parametric Equivalent |
| CIM-14-65-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-65-80-36-TC60-F7-3-ND | ¥545.12296 | Parametric Equivalent |
| CXM-11-65-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-11-65-80-36-AC30-F4-3-ND | ¥542.56267 | Parametric Equivalent |
| CXM-11-65-80-36-AC30-F4-5 | Luminus Devices Inc. | 0 | CXM-11-65-80-36-AC30-F4-5-ND | ¥493.93600 | Parametric Equivalent |
| CXM-11-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-65-80-36-AC40-F5-3-ND | ¥639.81481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | ¥598.86667 | ¥404,235 |
| Unit Price without JCT: | ¥598.86667 |
|---|---|
| Unit Price with JCT: | ¥658.75334 |






