Similar

CHM-9-40-90-36-XH00-F1-3 | |
|---|---|
DigiKey Part Number | CHM-9-40-90-36-XH00-F1-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-40-90-36-XH00-F1-3 |
Description | LED COB CHM9 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 1.05A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.37mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-40G3000-D-73 | Bridgelux | 0 | BXRH-40G3000-D-73-ND | ¥488.58833 | Similar |


