
CHM-9-27-80-36-XH00-F2-2 | |
---|---|
DigiKey Part Number | CHM-9-27-80-36-XH00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-27-80-36-XH00-F2-2 |
Description | LED COB CHM9 WM WH SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 White, Warm Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2430lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |