
CHM-6-35-80-9-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CHM-6-35-80-9-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6-35-80-9-AA00-F2-3 |
Description | LED COB CHM6 WARM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-6 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 1.28A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 9.90mm L x 9.90mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Rectangle | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 635lm (Typ) | Lens Type Flat |
Current - Test 640mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ¥166.35167 | ¥399,244 |
| Unit Price without JCT: | ¥166.35167 |
|---|---|
| Unit Price with JCT: | ¥182.98684 |

