LED Lighting COBs, Engines, Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-18-4027-90-36-DW02

DigiKey Part Number
1214-1569-ND
Manufacturer
Manufacturer Product Number
CDM-18-4027-90-36-DW02
Description
LED MOD CDM WHITE RECT 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CDM-18-4027-90-36-DW02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
35.5V
Manufacturer
Luminus Devices Inc.
Lumens/Watt @ Current - Test
95 lm/W
Series
Current - Max
1.08A
Packaging
Tray
CRI (Color Rendering Index)
92
Part Status
Active
Viewing Angle
130°
Type
LED Module
Features
Dimming - Warm
Color
White, Warm / White, Neutral
Size / Dimension
24.00mm L x 20.00mm W
CCT (K)
2700K ~ 4000K
Height
1.58mm
Configuration
Rectangle
Light Emitting Surface (LES)
16.80mm Dia
Luminous Flux @ Current/Temperature
3025lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,543.00000¥2,543
30¥1,796.86667¥53,906
120¥1,627.84167¥195,341
510¥1,502.29804¥766,172
1,020¥1,456.06961¥1,485,191
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,543.00000
Unit Price with JCT:¥2,797.30000