
KNP3W3R3JT | |
|---|---|
DigiKey Part Number | 4491-KNP3W3R3JT-ND |
Manufacturer | |
Manufacturer Product Number | KNP3W3R3JT |
Description | RES 3.3 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥36.80000 | ¥184 |
| 10 | ¥26.10000 | ¥261 |
| 100 | ¥14.24000 | ¥1,424 |
| 500 | ¥11.08000 | ¥5,540 |
| Unit Price without JCT: | ¥36.80000 |
|---|---|
| Unit Price with JCT: | ¥40.48000 |

