
FM140-M-H | |
|---|---|
DigiKey Part Number | 4491-FM140-M-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM140-M-H |
Description | DIODE SCHOTTKY 40V 1A SOD123H |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥22.80000 | ¥228 |
| 50 | ¥17.40000 | ¥870 |
| 100 | ¥13.45000 | ¥1,345 |
| 500 | ¥6.33000 | ¥3,165 |
| 1,000 | ¥5.54000 | ¥5,540 |
| 2,500 | ¥4.90640 | ¥12,266 |
| Unit Price without JCT: | ¥22.80000 |
|---|---|
| Unit Price with JCT: | ¥25.08000 |

