
L1SP-DRD0002800000 | |
|---|---|
DigiKey Part Number | 1416-2056-2-ND - Tape & Reel (TR) 1416-2056-1-ND - Cut Tape (CT) 1416-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-DRD0002800000 |
Description | LED LUXEON SUNPLS RED 660NM 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Red 660nm (650nm ~ 670nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Supplier Device Package 2835 |
Color | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Wavelength 660nm (650nm ~ 670nm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 120mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.15V | Base Product Number |
Current - Max 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥137.00000 | ¥137 |
| 10 | ¥95.20000 | ¥952 |
| 100 | ¥69.63000 | ¥6,963 |
| 500 | ¥58.20800 | ¥29,104 |
| 1,000 | ¥54.46100 | ¥54,461 |
| 2,000 | ¥51.27750 | ¥102,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥47.16225 | ¥188,649 |
| 8,000 | ¥44.94100 | ¥359,528 |
| 12,000 | ¥43.80275 | ¥525,633 |
| 20,000 | ¥42.51870 | ¥850,374 |
| 28,000 | ¥41.75529 | ¥1,169,148 |
| 40,000 | ¥41.01140 | ¥1,640,456 |
| Unit Price without JCT: | ¥137.00000 |
|---|---|
| Unit Price with JCT: | ¥150.70000 |











