
L1F3-U390200012000 | |
|---|---|
DigiKey Part Number | 1416-2005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F3-U390200012000 |
Description | EMITTER UV 400NM 2A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 2A 138° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1F3-U390200012000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm ~ 400nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 138° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1,180.07400 | ¥11,800,740 |
| Unit Price without JCT: | ¥1,180.07400 |
|---|---|
| Unit Price with JCT: | ¥1,298.08140 |

