
SSP-01TWB6UWB12 | |
---|---|
DigiKey Part Number | 441-1005-ND |
Manufacturer | |
Manufacturer Product Number | SSP-01TWB6UWB12 |
Description | LED MINI WEDGE 626NM RED WTR CLR |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Wedge 12V 0.394" Dia x 1.181" H (10.00mm x 30.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.394" Dia x 1.181" H (10.00mm x 30.00mm) | |
Wavelength | 626nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Wedge | |
Color | Red | |
Millicandela Rating | 8000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |