
SSL-LX3044SGC | |
|---|---|
DigiKey Part Number | SSL-LX3044SGC-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044SGC |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥35.70000 | ¥357 |
| 100 | ¥25.21000 | ¥2,521 |
| 500 | ¥20.40400 | ¥10,202 |
| 1,000 | ¥18.81700 | ¥18,817 |
| 2,000 | ¥17.46200 | ¥34,924 |
| 5,000 | ¥15.97640 | ¥79,882 |
| 10,000 | ¥15.04780 | ¥150,478 |
| 25,000 | ¥14.03312 | ¥350,828 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

