SSF-LXH475LGD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 28,241
Unit Price: ¥273.00000
Datasheet
Image for SSF-LXH475LGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH475LGD

DigiKey Part Number
SSF-LXH475LGD-ND
Manufacturer
Manufacturer Product Number
SSF-LXH475LGD
Description
LED CBI 3MM QUAD GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Green 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
30mcd
Manufacturer
Lumex Opto/Components Inc.
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Green
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 4)
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Voltage Rating
2.2V
Configuration
4 High
Mounting Type
Through Hole, Right Angle
Current
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP934SB/4GDKingbright28,241754-1749-5-ND¥273.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes