SSF-LXH475ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 745
Unit Price: ¥700.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH475ID

DigiKey Part Number
SSF-LXH475ID-ND
Manufacturer
Manufacturer Product Number
SSF-LXH475ID
Description
LED CBI QUAD RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Red 2.0V 30mA Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 4)
Wavelength - Peak
635nm
Configuration
4 High
Current
30mA
Millicandela Rating
40mcd
Viewing Angle
60°
Lens Type
Diffused, Red
Lens Style
-
Lens Size
-
Voltage Rating
2.0V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes