

SML-LXL8047MWCTR/3 | |
---|---|
DigiKey Part Number | 67-2114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXL8047MWCTR/3 |
Description | LED TITANBRITE WM WHT 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White, Warm 3000K 4.6V 700mA 100° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 140lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 4.6V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |