Image for LDS-F3902RI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-F3902RI

DigiKey Part Number
LDS-F3902RI-ND
Manufacturer
Manufacturer Product Number
LDS-F3902RI
Description
DISP 14SEG 0.39" SGL GRN 18DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Cathode 2.2V 10mA 0.945" H x 0.394" W x 0.276" D (24.00mm x 10.00mm x 7.00mm) 18-DIP (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.945" H x 0.394" W x 0.276" D (24.00mm x 10.00mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Millicandela Rating
5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,016¥240.71528¥485,282
Unit Price without JCT:¥240.71528
Unit Price with JCT:¥264.78681