
LDS-CA12RI | |
|---|---|
DigiKey Part Number | 67-1488-ND |
Manufacturer | |
Manufacturer Product Number | LDS-CA12RI |
Description | DISPLAY 7-SEG 1" SGL GREEN 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 4.4V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 4.4V | |
Current - Test | 10mA | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (1.200", 30.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,003 | ¥290.75391 | ¥873,134 |
| Unit Price without JCT: | ¥290.75391 |
|---|---|
| Unit Price with JCT: | ¥319.82930 |

