
LDS-A812RI | |
|---|---|
DigiKey Part Number | 67-1478-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A812RI |
Description | DISPLAY 7SEG 0.8" SGL GRN 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥367.00000 | ¥367 |
| 18 | ¥244.11111 | ¥4,394 |
| 108 | ¥199.75000 | ¥21,573 |
| 504 | ¥173.90873 | ¥87,650 |
| 1,008 | ¥165.02778 | ¥166,348 |
| 2,016 | ¥157.50595 | ¥317,532 |
| 5,004 | ¥149.36371 | ¥747,416 |
| 10,008 | ¥144.25340 | ¥1,443,688 |
| Unit Price without JCT: | ¥367.00000 |
|---|---|
| Unit Price with JCT: | ¥403.70000 |

