
038399 | |
|---|---|
DigiKey Part Number | 5405-038399-ND |
Manufacturer | |
Manufacturer Product Number | 038399 |
Description | IP68 CAP FOR M16 PLUGS NO CHAIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 038399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | 03 Series Plug | |
Shell Size - Insert | M16 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,085.00000 | ¥1,085 |
| 10 | ¥922.00000 | ¥9,220 |
| 25 | ¥864.24000 | ¥21,606 |
| 50 | ¥822.92000 | ¥41,146 |
| 100 | ¥783.65000 | ¥78,365 |
| 250 | ¥734.58800 | ¥183,647 |
| 500 | ¥699.53800 | ¥349,769 |
| 1,000 | ¥666.17800 | ¥666,178 |
| 2,500 | ¥624.52400 | ¥1,561,310 |
| Unit Price without JCT: | ¥1,085.00000 |
|---|---|
| Unit Price with JCT: | ¥1,193.50000 |

