
RKW 50-877/2M | |
|---|---|
DigiKey Part Number | 1794-1159-ND |
Manufacturer | |
Manufacturer Product Number | RKW 50-877/2M |
Description | CBL 5POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Lumberg Automation | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,755.00000 | ¥8,755 |
| 10 | ¥7,441.00000 | ¥74,410 |
| 25 | ¥6,975.28000 | ¥174,382 |
| 50 | ¥6,642.64000 | ¥332,132 |
| 100 | ¥6,325.92000 | ¥632,592 |
| 250 | ¥5,936.04400 | ¥1,484,011 |
| Unit Price without JCT: | ¥8,755.00000 |
|---|---|
| Unit Price with JCT: | ¥9,630.50000 |

