PIC17C42(A), 43, 44 - Socket Module - TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA17C42-QD-03

DigiKey Part Number
309-1008-ND
Manufacturer
Manufacturer Product Number
PA17C42-QD-03
Description
ADAPTER 44-TQFP TO 40-DIP
Customer Reference
Detailed Description
PIC17C42(A), 43, 44 - Socket Module - TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - TQFP
Utilized IC / Part
PIC17C42(A), 43, 44
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥23,720.00000¥23,720
Manufacturers Standard Package
Unit Price without JCT:¥23,720.00000
Unit Price with JCT:¥26,092.00000