


WSTM0805QLR004FNR | |
|---|---|
DigiKey Part Number | 18-WSTM0805QLR004FNRTR-ND - Tape & Reel (TR) 18-WSTM0805QLR004FNRCT-ND - Cut Tape (CT) 18-WSTM0805QLR004FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM0805QLR004FNR |
Description | 2T WSTM0805 0.75W 50PPM 4 MOHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥44.90000 | ¥449 |
| 25 | ¥37.96000 | ¥949 |
| 50 | ¥33.64000 | ¥1,682 |
| 100 | ¥30.00000 | ¥3,000 |
| 250 | ¥25.98400 | ¥6,496 |
| 500 | ¥23.46800 | ¥11,734 |
| 1,000 | ¥21.33300 | ¥21,333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.77460 | ¥78,873 |
| 10,000 | ¥14.65490 | ¥146,549 |
| 15,000 | ¥14.07993 | ¥211,199 |
| 25,000 | ¥13.50260 | ¥337,565 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

